
VDE 2163 TX T45 | |
---|---|
DigiKey Part Number | 2128-VDE2163TXT45-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2163 TX T45 |
Description | VDE SCREWDRIVER TORX T45 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T45 Torx® Screwdriver 10.63" (270.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T45 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.63" (270.0mm) | |
Features | Insulated to 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,03000 € | 17,03 € |
Unit Price without VAT: | 17,03000 € |
---|---|
Unit Price with VAT: | 20,26570 € |