
VDE 2162 PH 2 | |
---|---|
DigiKey Part Number | 2128-VDE2162PH2-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2162 PH 2 |
Description | VDE SCREWDRIVER SLIM DRIVE PH 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.27" (210.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.27" (210.0mm) | |
Features | Insulated to 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,59000 € | 18,59 € |
5 | 17,22800 € | 86,14 € |
10 | 16,67400 € | 166,74 € |
25 | 15,96840 € | 399,21 € |
Unit Price without VAT: | 18,59000 € |
---|---|
Unit Price with VAT: | 22,12210 € |