
VDE 2160 PZ 2 | |
---|---|
DigiKey Part Number | 2128-VDE2160PZ2-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2160 PZ 2 |
Description | VDE SCREWDRIVER PZ 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Pozidriv® Screwdriver 8.27" (210.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.27" (210.0mm) | |
Features | Insulated to 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,77000 € | 15,77 € |
5 | 14,61000 € | 73,05 € |
10 | 14,13900 € | 141,39 € |
25 | 13,54120 € | 338,53 € |
Unit Price without VAT: | 15,77000 € |
---|---|
Unit Price with VAT: | 18,76630 € |