
VDE 2160 PZ 0 | |
---|---|
DigiKey Part Number | 2128-VDE2160PZ0-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2160 PZ 0 |
Description | VDE SCREWDRIVER PZ 0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #0 Pozidriv® Screwdriver 5.71" (145.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #0 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 5.71" (145.0mm) | |
Features | Insulated to 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,50000 € | 8,50 € |
5 | 7,87800 € | 39,39 € |
10 | 7,62500 € | 76,25 € |
25 | 7,30240 € | 182,56 € |
Unit Price without VAT: | 8,50000 € |
---|---|
Unit Price with VAT: | 10,11500 € |