
VDE 2133 8 | |
---|---|
DigiKey Part Number | 2128-VDE21338-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2133 8 |
Description | VDE SOCKET WRENCH WITH HANDLE 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8mm Hex Socket Nut Driver 9.25" (235.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 8mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.25" (235.0mm) | |
Features | Ergonomic | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,46000 € | 20,46 € |
Unit Price without VAT: | 20,46000 € |
---|---|
Unit Price with VAT: | 24,34740 € |