
VDE 19 17 | |
---|---|
DigiKey Part Number | 2128-VDE1917-ND |
Manufacturer | |
Manufacturer Product Number | VDE 19 17 |
Description | SOCKET HEX 17MM 2.19" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Insulated to 1000V 17mm 2.19" (55.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 17mm | |
Drive Size | 1/2" | |
Length | 2.19" (55.6mm) | |
Features | Insulated to 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,71000 € | 24,71 € |
Unit Price without VAT: | 24,71000 € |
---|---|
Unit Price with VAT: | 29,40490 € |