
VDE 19 10 | |
---|---|
DigiKey Part Number | 2128-VDE1910-ND |
Manufacturer | |
Manufacturer Product Number | VDE 19 10 |
Description | SOCKET HEX 10MM 2.13" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Insulated to 1000V 10mm 2.13" (54.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 10mm | |
Drive Size | 1/2" | |
Length | 2.13" (54.1mm) | |
Features | Insulated to 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,18000 € | 23,18 € |
Unit Price without VAT: | 23,18000 € |
---|---|
Unit Price with VAT: | 27,58420 € |