
V 42 T 8 | |
---|---|
DigiKey Part Number | 2128-V42T8-ND |
Manufacturer | |
Manufacturer Product Number | V 42 T 8 |
Description | HEX KEY T-HANDLE 8MM 6.3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 8mm 6.30" (160.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 8mm | |
Length - Overall | 6.30" (160.0mm) | |
Features | Insulated to 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,60000 € | 41,60 € |
5 | 38,56200 € | 192,81 € |
10 | 37,32000 € | 373,20 € |
25 | 35,74280 € | 893,57 € |
Unit Price without VAT: | 41,60000 € |
---|---|
Unit Price with VAT: | 49,50400 € |