Hex Key T-Handle 4mm 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V 42 T 4

DigiKey Part Number
2128-V42T4-ND
Manufacturer
Manufacturer Product Number
V 42 T 4
Description
HEX T-HANDLE 4MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 4mm 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Gedore Tools, Inc.
Size
4mm
Packaging
Bulk
Length - Overall
6.30" (160.0mm)
Part Status
Active
Features
Insulated to 1000V
Tool Type
T-Handle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,22000 €41,22 €
538,20600 €191,03 €
1036,97700 €369,77 €
2535,41360 €885,34 €
Manufacturers Standard Package
Unit Price without VAT:41,22000 €
Unit Price with VAT:49,05180 €