
V 42 6 | |
|---|---|
DigiKey Part Number | 2128-V426-ND |
Manufacturer | |
Manufacturer Product Number | V 42 6 |
Description | HEX L-KEY 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 6mm 5.51" (140.0mm) |
Datasheet | Datasheet |
Category | Tool Type L-Key |
Manufacturer Gedore Tools, Inc. | Tip Type Hex |
Packaging Bulk | Size 6mm |
Part Status Active | Length - Overall 5.51" (140.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |

