
TX K 30 E5 | |
---|---|
DigiKey Part Number | 2128-TXK30E5-ND |
Manufacturer | |
Manufacturer Product Number | TX K 30 E5 |
Description | SOCKET IMPACT TORX E5 1.26" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Torx® E5 1.26" (32.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Torx® | |
Size | E5 | |
Drive Size | 3/8" | |
Length | 1.26" (32.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,55000 € | 14,55 € |
Unit Price without VAT: | 14,55000 € |
---|---|
Unit Price with VAT: | 17,31450 € |