
TX 20 E4 | |
---|---|
DigiKey Part Number | 2128-TX20E4-ND |
Manufacturer | |
Manufacturer Product Number | TX 20 E4 |
Description | SKT HEX CHROME FINISH E4 0.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish E4 0.98" (25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | E4 | |
Drive Size | 1/4" | |
Length | 0.98" (25.0mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,34000 € | 10,34 € |
Unit Price without VAT: | 10,34000 € |
---|---|
Unit Price with VAT: | 12,30460 € |