
TX 19 E18 | |
---|---|
DigiKey Part Number | 2128-TX19E18-ND |
Manufacturer | |
Manufacturer Product Number | TX 19 E18 |
Description | SOCKET TORX CHROME FIN E18 1.57" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® Chrome Finish E18 1.57" (40.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | E18 | |
Drive Size | 1/2" | |
Length | 1.57" (40.0mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,59000 € | 17,59 € |
Unit Price without VAT: | 17,59000 € |
---|---|
Unit Price with VAT: | 20,93210 € |