
SK 2154 PH-06 | |
|---|---|
DigiKey Part Number | 2128-SK2154PH-06-ND |
Manufacturer | |
Manufacturer Product Number | SK 2154 PH-06 |
Description | 3C-SCREWDRIVER WITH STRIKING CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.5mm, 5.5mm, 6.5mm, 8mm, PH12 Phillips, Slotted Nut Driver |
Datasheet | Datasheet |
Category | Tool Type Nut Driver |
Manufacturer Gedore Tools, Inc. | Tip Type Phillips, Slotted |
Packaging Bulk | Size 4.5mm, 5.5mm, 6.5mm, 8mm, PH12 |
Part Status Active | Features Ergonomic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,00000 € | 91,00 € |
| Unit Price without VAT: | 91,00000 € |
|---|---|
| Unit Price with VAT: | 108,29000 € |

