
R83003311 | |
|---|---|
DigiKey Part Number | 2128-R83003311-ND |
Manufacturer | |
Manufacturer Product Number | R83003311 |
Description | IMPACT SOCKET 1. HEX. SIZE33MM L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex Chrome Finish 33mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 33mm | |
Drive Size | 1" | |
Length | - | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,39000 € | 112,39 € |
| Unit Price without VAT: | 112,39000 € |
|---|---|
| Unit Price with VAT: | 133,74410 € |

