
R83003219 | |
|---|---|
DigiKey Part Number | 2128-R83003219-ND |
Manufacturer | |
Manufacturer Product Number | R83003219 |
Description | IMPACT SOCKET 1 HEX. SIZE32MM L. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex Chrome Finish 32mm |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 32mm |
Packaging Bulk | Drive Size 1" |
Part Status Active | Features Chrome Finish |
Tool Type Socket, Impact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,48000 € | 151,48 € |
| Unit Price without VAT: | 151,48000 € |
|---|---|
| Unit Price with VAT: | 180,26120 € |

