
R71006014 | |
|---|---|
DigiKey Part Number | 2128-R71006014-ND |
Manufacturer | |
Manufacturer Product Number | R71006014 |
Description | SOCKET 3/4 HEX. SIZE60MM L.78MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 60mm 2.36" (60.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 60mm | |
Drive Size | 3/4" | |
Length | 2.36" (60.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,54000 € | 91,54 € |
| Unit Price without VAT: | 91,54000 € |
|---|---|
| Unit Price with VAT: | 108,93260 € |

