
R71005013 | |
|---|---|
DigiKey Part Number | 2128-R71005013-ND |
Manufacturer | |
Manufacturer Product Number | R71005013 |
Description | SOCKET 3/4 HEX. SIZE50MM L.72MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 50mm 1.97" (50.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 50mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 1.97" (50.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 € | 65,51 € |
| Unit Price without VAT: | 65,51000 € |
|---|---|
| Unit Price with VAT: | 77,95690 € |

