
R71003410 | |
|---|---|
DigiKey Part Number | 2128-R71003410-ND |
Manufacturer | |
Manufacturer Product Number | R71003410 |
Description | SOCKET 3/4 HEX. SIZE34MM L.56MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 34mm 2.21" (56.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 34mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.21" (56.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,55000 € | 44,55 € |
| Unit Price without VAT: | 44,55000 € |
|---|---|
| Unit Price with VAT: | 53,01450 € |

