
R71002809 | |
|---|---|
DigiKey Part Number | 2128-R71002809-ND |
Manufacturer | |
Manufacturer Product Number | R71002809 |
Description | SOCKET 3/4 HEX. SIZE28MM L.52MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 28mm 2.05" (52.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 28mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.05" (52.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,71000 € | 37,71 € |
| Unit Price without VAT: | 37,71000 € |
|---|---|
| Unit Price with VAT: | 44,87490 € |

