
R71002709 | |
|---|---|
DigiKey Part Number | 2128-R71002709-ND |
Manufacturer | |
Manufacturer Product Number | R71002709 |
Description | SOCKET 3/4 HEX. SIZE27MM L.52MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 27mm 2.05" (52.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 27mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.05" (52.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,97000 € | 33,97 € |
| Unit Price without VAT: | 33,97000 € |
|---|---|
| Unit Price with VAT: | 40,42430 € |

