
R70000003 | |
|---|---|
DigiKey Part Number | 2128-R70000003-ND |
Manufacturer | |
Manufacturer Product Number | R70000003 |
Description | REVERSIBLE RATCHET 3/4 L.503MM 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handle Chrome Finish 19.80" (503.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/4" | |
Length | 19.80" (503.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,47000 € | 240,47 € |
| Unit Price without VAT: | 240,47000 € |
|---|---|
| Unit Price with VAT: | 286,15930 € |

