
R69013024 | |
|---|---|
DigiKey Part Number | 2128-R69013024-ND |
Manufacturer | |
Manufacturer Product Number | R69013024 |
Description | SOCKET SET 1/2 SIZE10-32MM 24PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set 10mm ~ 32mm Torx® 1/2" Drive |
Category | Tip Type Torx® |
Manufacturer Gedore Tools, Inc. | Range of Values 10mm ~ 32mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Includes Handle |
Type Socket Set | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,21000 € | 263,21 € |
| Unit Price without VAT: | 263,21000 € |
|---|---|
| Unit Price with VAT: | 313,21990 € |

