
R67131002 | |
|---|---|
DigiKey Part Number | 2128-R67131002-ND |
Manufacturer | |
Manufacturer Product Number | R67131002 |
Description | REDUCER/CONVERTOR 6IN2 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 1/2", 3/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 1/2", 3/8" | |
Drive Size | 1/4", 3/8" | |
Length | - | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,94000 € | 79,94 € |
| Unit Price without VAT: | 79,94000 € |
|---|---|
| Unit Price with VAT: | 95,12860 € |

