
R65200049 | |
|---|---|
DigiKey Part Number | 2128-R65200049-ND |
Manufacturer | |
Manufacturer Product Number | R65200049 |
Description | SLIDING T-BAR 1/2 L.250MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Breaker Bar Torx® 9.84" (250.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Breaker Bar | |
Tip Type | Torx® | |
Size | - | |
Drive Size | 1/2" | |
Length | 9.84" (250.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,07000 € | 32,07 € |
| Unit Price without VAT: | 32,07000 € |
|---|---|
| Unit Price with VAT: | 38,16330 € |

