
R65100024 | |
|---|---|
DigiKey Part Number | 2128-R65100024-ND |
Manufacturer | |
Manufacturer Product Number | R65100024 |
Description | SOCKET EXTENSION 1/2 L.125MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Extension Hex Chrome Finish 4.92" (125.0mm) |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Drive Size 1/2" |
Packaging Bulk | Length 4.92" (125.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,25000 € | 19,25 € |
| Unit Price without VAT: | 19,25000 € |
|---|---|
| Unit Price with VAT: | 22,90750 € |

