
R61201506 | |
|---|---|
DigiKey Part Number | 2128-R61201506-ND |
Manufacturer | |
Manufacturer Product Number | R61201506 |
Description | SOCKET 1/2 TX E18 L.38MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® Chrome Finish 38mm 1.50" (38.1mm) |
Category | Tip Type Torx® |
Manufacturer Gedore Tools, Inc. | Size 38mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.50" (38.1mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,32000 € | 21,32 € |
| Unit Price without VAT: | 21,32000 € |
|---|---|
| Unit Price with VAT: | 25,37080 € |

