
R61103014 | |
|---|---|
DigiKey Part Number | 2128-R61103014-ND |
Manufacturer | |
Manufacturer Product Number | R61103014 |
Description | SOCKET 1/2 BI-HEX. SIZE30MM L.77 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 30mm 3.03" (77.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 30mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.03" (77.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,42000 € | 37,42 € |
| Unit Price without VAT: | 37,42000 € |
|---|---|
| Unit Price with VAT: | 44,52980 € |

