
R61102406 | |
|---|---|
DigiKey Part Number | 2128-R61102406-ND |
Manufacturer | |
Manufacturer Product Number | R61102406 |
Description | SOCKET 1/2 BI-HEX. SIZE24MM L.38 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 24mm 1.50" (38.1mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 24mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.50" (38.1mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 19,71830 € |

