
R61002414 | |
|---|---|
DigiKey Part Number | 2128-R61002414-ND |
Manufacturer | |
Manufacturer Product Number | R61002414 |
Description | SOCKET 1/2 HEX. SIZE24MM L.77MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 24mm 3.03" (77.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 24mm | |
Drive Size | 1/2" | |
Length | 3.03" (77.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,62000 € | 28,62 € |
| Unit Price without VAT: | 28,62000 € |
|---|---|
| Unit Price with VAT: | 34,05780 € |

