
R61002206 | |
|---|---|
DigiKey Part Number | 2128-R61002206-ND |
Manufacturer | |
Manufacturer Product Number | R61002206 |
Description | SOCKET 1/2 HEX. SIZE22MM L.38MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 22mm 1.50" (38.1mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 22mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.50" (38.1mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,38000 € | 15,38 € |
| Unit Price without VAT: | 15,38000 € |
|---|---|
| Unit Price with VAT: | 18,30220 € |

