
R51001004 | |
|---|---|
DigiKey Part Number | 2128-R51001004-ND |
Manufacturer | |
Manufacturer Product Number | R51001004 |
Description | SOCKET 3/8 HEX. SIZE10MM L.28MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 10mm 1.10" (28.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 10mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.10" (28.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |

