
R49014033 | |
|---|---|
DigiKey Part Number | 2128-R49014033-ND |
Manufacturer | |
Manufacturer Product Number | R49014033 |
Description | SOCKET SET SIZE4-13MM 32PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set 4mm ~ 13mm Hex 1/4" Drive |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Range of Values 4mm ~ 13mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Includes Handle |
Type Socket Set | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,70000 € | 265,70 € |
| Unit Price without VAT: | 265,70000 € |
|---|---|
| Unit Price with VAT: | 316,18300 € |

