
R46003092 | |
|---|---|
DigiKey Part Number | 2128-R46003092-ND |
Manufacturer | |
Manufacturer Product Number | R46003092 |
Description | SOCKET SET 1/4+1/2 92PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 1/2" Hex Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 1/4" ~ 1/2" | |
Drive Size | - | |
Includes | Handle | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,24000 € | 518,24 € |
| Unit Price without VAT: | 518,24000 € |
|---|---|
| Unit Price with VAT: | 616,70560 € |

