
R42550506 | |
|---|---|
DigiKey Part Number | 2128-R42550506-ND |
Manufacturer | |
Manufacturer Product Number | R42550506 |
Description | SCREWDR.BIT SOCKET 1/4 SIZE5MM L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Screwdriver 1.46" (37.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Blade | 1.46" (37.0mm) | |
Length - Overall | 1.46" (37.0mm) | |
Features | Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |

