
R42550406 | |
|---|---|
DigiKey Part Number | 2128-R42550406-ND |
Manufacturer | |
Manufacturer Product Number | R42550406 |
Description | SCREWDR.BIT SOCKET 1/4 SIZE4MM L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Screwdriver 1.46" (37.0mm) |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 1/4" |
Packaging Bulk | Length - Blade 1.46" (37.0mm) |
Part Status Active | Length - Overall 1.46" (37.0mm) |
Tool Type Screwdriver | Features Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

