
R42451806 | |
|---|---|
DigiKey Part Number | 2128-R42451806-ND |
Manufacturer | |
Manufacturer Product Number | R42451806 |
Description | SCREWDRIVER BIT SOCKET 1/4 TX T4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T40 Torx® Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T40 | |
Length - Blade | - | |
Length - Overall | - | |
Features | Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |

