
R41200203 | |
|---|---|
DigiKey Part Number | 2128-R41200203-ND |
Manufacturer | |
Manufacturer Product Number | R41200203 |
Description | SOCKET 1/4 TX E5 L.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® Chrome Finish 0.98" (25.0mm) |
Category | Tip Type Torx® |
Manufacturer Gedore Tools, Inc. | Drive Size 1/4" |
Packaging Bulk | Length 0.98" (25.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |

