
R41004503 | |
|---|---|
DigiKey Part Number | 2128-R41004503-ND |
Manufacturer | |
Manufacturer Product Number | R41004503 |
Description | SOCKET 1/4 HEX. SIZE4.5MM L.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 4.5mm 0.98" (25.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 4.5mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 0.98" (25.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

