
R40170027 | |
|---|---|
DigiKey Part Number | 2128-R40170027-ND |
Manufacturer | |
Manufacturer Product Number | R40170027 |
Description | FLEX.REVERS.BIT RATCHET 1/4 L.16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handle Hex Chrome Finish 6.42" (163.1mm) |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Drive Size 1/4" |
Packaging Bulk | Length 6.42" (163.1mm) |
Part Status Active | Features Chrome Finish |
Tool Type Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,32000 € | 136,32 € |
| Unit Price without VAT: | 136,32000 € |
|---|---|
| Unit Price with VAT: | 162,22080 € |

