
R38672006 | |
|---|---|
DigiKey Part Number | 2128-R38672006-ND |
Manufacturer | |
Manufacturer Product Number | R38672006 |
Description | 2C-T-SCREWDRIVER SET HEX. SIZE2. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5mm Hex Screwdriver |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 2.5mm |
Packaging Bulk | Length - Blade 0.31" (8.0mm) |
Part Status Active | Features Chrome Finish, T-Handle |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,41000 € | 106,41 € |
| Unit Price without VAT: | 106,41000 € |
|---|---|
| Unit Price with VAT: | 126,62790 € |

