
R38200329 | |
|---|---|
DigiKey Part Number | 2128-R38200329-ND |
Manufacturer | |
Manufacturer Product Number | R38200329 |
Description | 2C-SCREWDRIVER PH3 L.150MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phillips Screwdriver 5.91" (150.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | - | |
Length - Blade | - | |
Length - Overall | 5.91" (150.0mm) | |
Features | Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,85000 € | 24,85 € |
| Unit Price without VAT: | 24,85000 € |
|---|---|
| Unit Price with VAT: | 29,57150 € |

