
R38100829 | |
|---|---|
DigiKey Part Number | 2128-R38100829-ND |
Manufacturer | |
Manufacturer Product Number | R38100829 |
Description | SCREWDRIVER SLOTTED 8MM 1.2X150M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8mm Slotted Screwdriver 5.91" (150.0mm) |
Category | Tip Type Slotted |
Manufacturer Gedore Tools, Inc. | Size 8mm |
Packaging Bulk | Length - Blade 5.91" (150.0mm) |
Part Status Active | Length - Overall 5.91" (150.0mm) |
Tool Type Screwdriver | Features Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,81000 € | 23,81 € |
| Unit Price without VAT: | 23,81000 € |
|---|---|
| Unit Price with VAT: | 28,33390 € |

