
R38002012 | |
|---|---|
DigiKey Part Number | 2128-R38002012-ND |
Manufacturer | |
Manufacturer Product Number | R38002012 |
Description | SCREWDRIVER SET PH+PZ+LS 2C-HAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Case, Voltage Detector | |
Features | Black Tip, Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,23000 € | 161,23 € |
| Unit Price without VAT: | 161,23000 € |
|---|---|
| Unit Price with VAT: | 191,86370 € |

