
R36600819 | |
|---|---|
DigiKey Part Number | 2128-R36600819-ND |
Manufacturer | |
Manufacturer Product Number | R36600819 |
Description | HEX L-KEY 8MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 8mm 3.94" (100.0mm) |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 8mm |
Packaging Bulk | Length - Overall 3.94" (100.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

