
R20750063 | |
|---|---|
DigiKey Part Number | 2128-R20750063-ND |
Manufacturer | |
Manufacturer Product Number | R20750063 |
Description | TOOL BOX 420X303X400MM LOAD CAP. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polypropylene (PP) Tool Box White Locking |
Datasheet | Datasheet |
Category | Size 16.54" L x 11.93" W x 15.75" H (420.0mm x 303.0mm x 400.0mm) |
Manufacturer Gedore Tools, Inc. | Material Polypropylene (PP) |
Packaging Bulk | Color White |
Part Status Active | Drawer Quantity 5 |
Type Tool Box | Features Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,87000 € | 362,87 € |
| Unit Price without VAT: | 362,87000 € |
|---|---|
| Unit Price with VAT: | 431,81530 € |

