
R20650066 | |
|---|---|
DigiKey Part Number | 2128-R20650066-ND |
Manufacturer | |
Manufacturer Product Number | R20650066 |
Description | TOOL CASE EMPTY 445X180X380MM AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic Tool Case Red Locking 66.139 lbs |
Category | Size 7.09" L x 17.52" W x 14.96" H (180.0mm x 445.0mm x 380.0mm) |
Manufacturer Gedore Tools, Inc. | Material Plastic |
Packaging Bulk | Color Red |
Part Status Active | Features Locking |
Type Tool Case | Capacity 66.139 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,24000 € | 505,24 € |
| Unit Price without VAT: | 505,24000 € |
|---|---|
| Unit Price with VAT: | 601,23560 € |

