
R20150006 | |
|---|---|
DigiKey Part Number | 2128-R20150006-ND |
Manufacturer | |
Manufacturer Product Number | R20150006 |
Description | TOOL TROLLEY MECHANIC 6DRAW. 910 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Black/Red Locking 462.971 lbs |
Category | Material Steel |
Manufacturer Gedore Tools, Inc. | Color Black/Red |
Packaging Bulk | Drawer Quantity 6 |
Part Status Active | Features Locking |
Type Tool Cabinet | Capacity 462.971 lbs |
Size 28.35" L x 19.69" W x 35.83" H (720.0mm x 500.0mm x 910.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.694,54000 € | 1.694,54 € |
| Unit Price without VAT: | 1.694,54000 € |
|---|---|
| Unit Price with VAT: | 2.016,50260 € |

