
R09110080 | |
|---|---|
DigiKey Part Number | 2128-R09110080-ND |
Manufacturer | |
Manufacturer Product Number | R09110080 |
Description | COMBINATION SPANNER AF1.1/4 L.36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 1-1/4" 14.17" (360.0mm) Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Gedore Tools, Inc. | End - Size 1-1/4" |
Packaging Bulk | Length 14.17" (360.0mm) |
Part Status Active | Finish Chrome Finish |
Tool Type Combination, Ratcheting | End Detail Angled 15° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 € | 78,42 € |
| Unit Price without VAT: | 78,42000 € |
|---|---|
| Unit Price with VAT: | 93,31980 € |

