
R09105010 | |
|---|---|
DigiKey Part Number | 2128-R09105010-ND |
Manufacturer | |
Manufacturer Product Number | R09105010 |
Description | COMBINATION SPANNER SET SIZE8-22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Combination Wrench 8mm ~ 22mm Assorted Length |
Category | End - Size 8mm ~ 22mm |
Manufacturer Gedore Tools, Inc. | Length Assorted |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Angled 15° |
Tool Type Combination | Features Chrome Finish |
Measurement Type Metric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,39000 € | 125,39 € |
| Unit Price without VAT: | 125,39000 € |
|---|---|
| Unit Price with VAT: | 149,21410 € |

